1451-26BK3 | |
---|---|
DigiKey Part Number | HM2814-ND |
Manufacturer | |
Manufacturer Product Number | 1451-26BK3 |
Description | COVER FOR CHASSIS 16X8X5.2" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 16.000" L x 8.000" W x 5.200" H (406.40mm x 203.20mm x 132.08mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Perforated | |
For Use With/Related Products | 1441, 1444 Series | |
Size / Dimension | 16.000" L x 8.000" W x 5.200" H (406.40mm x 203.20mm x 132.08mm) | |
Color | Black | |
Material | Metal, Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥551.81000 | ¥551.81 |
5 | ¥517.36800 | ¥2,586.84 |
10 | ¥482.86900 | ¥4,828.69 |
25 | ¥474.24880 | ¥11,856.22 |
50 | ¥465.62700 | ¥23,281.35 |
100 | ¥458.72900 | ¥45,872.90 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/013/276/MFG_1441-42BK3_tmb.jpg)