1441-12 | |
---|---|
DigiKey Part Number | HM2717-ND |
Manufacturer | |
Manufacturer Product Number | 1441-12 |
Description | CHASSIS STEEL GRAY 7"L X 5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Steel Gray Open End(s) 7.000" L x 5.000" W (177.80mm x 127.00mm) X 2.040" (51.82mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1441-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 7.000" L x 5.000" W (177.80mm x 127.00mm) | |
Height | 2.040" (51.82mm) | |
Area (L x W) | 35.0in² (226cm²) | |
Design | Open End(s) | |
Material | ||
Color | Gray | |
Thickness | 20 Gauge | |
Features | Hardware not Provided | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.913 lb (414.13 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.09000 | ¥152.09 |
5 | ¥143.63600 | ¥718.18 |
10 | ¥135.17800 | ¥1,351.78 |
25 | ¥126.73280 | ¥3,168.32 |
50 | ¥118.28420 | ¥5,914.21 |
100 | ¥116.17170 | ¥11,617.17 |
250 | ¥114.05948 | ¥28,514.87 |
500 | ¥112.36976 | ¥56,184.88 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/290/198/Series-1441BK_tmb.jpg)