1431-12 | |
---|---|
DigiKey Part Number | HM2665-ND |
Manufacturer | |
Manufacturer Product Number | 1431-12 |
Description | COVER FOR CHASSIS 7X5" GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 7.000" L x 5.000" W x 0.032" H (177.80mm x 127.00mm x 0.81mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cover, Lid | |
Features | - | |
For Use With/Related Products | 1441 Series | |
Size / Dimension | 7.000" L x 5.000" W x 0.032" H (177.80mm x 127.00mm x 0.81mm) | |
Color | Gray | |
Material | Metal, Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.10000 | ¥60.10 |
5 | ¥55.59800 | ¥277.99 |
10 | ¥51.09200 | ¥510.92 |
25 | ¥48.08280 | ¥1,202.07 |
50 | ¥45.07680 | ¥2,253.84 |
100 | ¥42.07250 | ¥4,207.25 |
250 | ¥41.32136 | ¥10,330.34 |
500 | ¥40.56984 | ¥20,284.92 |
1,000 | ¥39.96889 | ¥39,968.89 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/459/009/1431-Black_tmb.jpg)