1414N4ALO10 | |
---|---|
DigiKey Part Number | 1414N4ALO10-ND |
Manufacturer | |
Manufacturer Product Number | 1414N4ALO10 |
Description | BOX ALUM NATURAL 16"L X 14"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 16.000" L x 14.000" W (406.40mm x 355.60mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414N4ALO10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 16.000" L x 14.000" W (406.40mm x 355.60mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 224in² (1445cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.080" (2.03mm) | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 15 lbs (6.8 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,168.02000 | ¥4,168.02 |
5 | ¥4,074.00800 | ¥20,370.04 |
10 | ¥4,011.33800 | ¥40,113.38 |