IP66, NEMA 4,12,13, UL-508 Boxes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Container Type | Size / Dimension | Height | Area (L x W) | Design | Material | Color | Thickness | Features | Ratings | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock 3 Factory | 1 : ¥1,579.92000 Box | Box | Active | Box | 6.000" L x 6.000" W (152.40mm x 152.40mm) | 4.000" (101.60mm) | 36.0in² (232cm²) | Cover Included | Metal, Aluminum | Natural | 0.080" (2.03mm) | Interior Panels | IP66, NEMA 4,12,13, UL-508 | - | |||
2 In Stock 199 Factory | 1 : ¥1,663.61000 Box | Box | Active | Box | 8.000" L x 6.000" W (203.20mm x 152.40mm) | 3.500" (88.90mm) | 48.0in² (310cm²) | Cover Included | Metal, Aluminum | Natural | 0.080" (2.03mm) | Interior Panels | IP66, NEMA 4,12,13, UL-508 | - | |||
2 In Stock 47 Factory | 1 : ¥1,954.48000 Box | Box | Active | Box | 10.000" L x 8.000" W (254.00mm x 203.20mm) | 4.000" (101.60mm) | 80.0in² (516cm²) | Cover Included | Metal, Aluminum | Natural | 0.080" (2.03mm) | Interior Panels | IP66, NEMA 4,12,13, UL-508 | - | |||
8 In Stock 20 Factory | 1 : ¥2,393.59000 Box | Box | Active | Box | 12.000" L x 10.000" W (304.80mm x 254.00mm) | 5.000" (127.00mm) | 120in² (774cm²) | Cover Included | Metal, Aluminum | Natural | 0.080" (2.03mm) | Interior Panels | IP66, NEMA 4,12,13, UL-508 | - | |||
4 In Stock 8 Factory | 1 : ¥3,188.91000 Box | Box | Active | Box | 16.000" L x 14.000" W (406.40mm x 355.60mm) | 6.000" (152.40mm) | 224in² (1445cm²) | Cover Included | Metal, Aluminum | Natural | 0.080" (2.03mm) | Interior Panels | IP66, NEMA 4,12,13, UL-508 | - | |||
1 In Stock 27 Factory | 1 : ¥2,909.83000 Box | Box | Active | Box | 14.000" L x 12.000" W (355.60mm x 304.80mm) | 6.000" (152.40mm) | 168in² (1084cm²) | Cover Included | Metal, Aluminum | Natural | 0.080" (2.03mm) | Interior Panels | IP66, NEMA 4,12,13, UL-508 | - | |||
2 In Stock 17 Factory | 1 : ¥1,317.32000 Box | Box | Active | Box | 4.000" L x 4.000" W (101.60mm x 101.60mm) | 3.000" (76.20mm) | 16.0in² (103cm²) | Cover Included | Metal, Aluminum | Natural | 0.060" (1.52mm) | - | IP66, NEMA 4,12,13, UL-508 | - | |||
1 In Stock 9 Factory | 1 : ¥1,415.02000 Box | Box | Active | Box | 6.000" L x 4.000" W (152.40mm x 101.60mm) | 3.000" (76.20mm) | 24.0in² (155cm²) | Cover Included | Metal, Aluminum | Natural | 0.060" (1.52mm) | Interior Panels | IP66, NEMA 4,12,13, UL-508 | - | |||
1 In Stock 16 Factory | 1 : ¥3,138.38000 Box | Box | Active | Box | 14.000" L x 12.000" W (355.60mm x 304.80mm) | 8.000" (203.20mm) | 168in² (1084cm²) | Cover Included | Metal, Aluminum | Natural | 0.080" (2.03mm) | Interior Panels | IP66, NEMA 4,12,13, UL-508 | - | |||
5 In Stock | 1 : ¥4,168.02000 Box | Box | Active | Box | 16.000" L x 14.000" W (406.40mm x 355.60mm) | 10.000" (254.00mm) | 224in² (1445cm²) | Cover Included | Metal, Aluminum | Natural | 0.080" (2.03mm) | Interior Panels | IP66, NEMA 4,12,13, UL-508 | - |