1414N4ALE | |
---|---|
DigiKey Part Number | 1414N4ALE-ND |
Manufacturer | |
Manufacturer Product Number | 1414N4ALE |
Description | BOX ALUM NATURAL 6"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1414N4ALE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.000" L x 6.000" W (152.40mm x 152.40mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 36.0in² (232cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | 0.080" (2.03mm) | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.1 lbs (1.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,579.92000 | ¥1,579.92 |
5 | ¥1,551.67200 | ¥7,758.36 |
10 | ¥1,523.46200 | ¥15,234.62 |
25 | ¥1,500.89040 | ¥37,522.26 |
50 | ¥1,467.03680 | ¥73,351.84 |