14A1513 | |
---|---|
DigiKey Part Number | HM3304-ND |
Manufacturer | |
Manufacturer Product Number | 14A1513 |
Description | PANEL INNER ALMNM 14.75X12.88" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Inner 14.750" L x 12.880" W x 0.080" H (374.65mm x 327.15mm x 2.03mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 14A1513 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1414, EJ, PJ Series | |
Size / Dimension | 14.750" L x 12.880" W x 0.080" H (374.65mm x 327.15mm x 2.03mm) | |
Color | Unpainted | |
Material | Metal, Aluminum |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.25000 | ¥232.25 |
5 | ¥218.56600 | ¥1,092.83 |
10 | ¥204.91300 | ¥2,049.13 |
25 | ¥191.25000 | ¥4,781.25 |
50 | ¥187.83440 | ¥9,391.72 |
100 | ¥184.41940 | ¥18,441.94 |
250 | ¥181.68732 | ¥45,421.83 |