14B14 | |
---|---|
DigiKey Part Number | 14B14-ND |
Manufacturer | |
Manufacturer Product Number | 14B14 |
Description | BRACKET FOR TERMINAL KIT 14" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 14B14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Brackets | |
For Use With/Related Products | 1414, EJ, PJ Series |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.71000 | ¥242.71 |