PJ16148RH | |
---|---|
DigiKey Part Number | PJ16148RH-ND |
Manufacturer | |
Manufacturer Product Number | PJ16148RH |
Description | BOX FIBERGLASS 17.87"L X 15.99"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Fiberglass/Polyester Gray Hinged Door, Lid 17.870" L x 15.990" W (453.90mm x 406.15mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | PJ16148RH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 17.870" L x 15.990" W (453.90mm x 406.15mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 286in² (1845cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Stainless Steel Hinges | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 12 lbs (5.4 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,664.54000 | ¥1,664.54 |
5 | ¥1,634.78400 | ¥8,173.92 |
10 | ¥1,605.06400 | ¥16,050.64 |
25 | ¥1,581.28400 | ¥39,532.10 |
50 | ¥1,545.61640 | ¥77,280.82 |