A7 | |
---|---|
DigiKey Part Number | 4786-A7TR-ND - Tape & Reel (TR) 4786-A7CT-ND - Cut Tape (CT) 4786-A7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A7 |
Description | RECTIFIER, GENERAL PURPOSE, 1A, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount eSGA (SOD-123FL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.8 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 6pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | eSGA (SOD-123FL) | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.63870 | ¥63.87 |
500 | ¥0.50144 | ¥250.72 |
1,000 | ¥0.34825 | ¥348.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28845 | ¥865.35 |
6,000 | ¥0.27279 | ¥1,636.74 |
9,000 | ¥0.23216 | ¥2,089.44 |
30,000 | ¥0.21475 | ¥6,442.50 |
75,000 | ¥0.18573 | ¥13,929.75 |
150,000 | ¥0.15439 | ¥23,158.50 |