M7 | |
---|---|
DigiKey Part Number | 5272-M7TR-ND - Tape & Reel (TR) 5272-M7CT-ND - Cut Tape (CT) 5272-M7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M7 |
Description | DIODE GEN PURP 1KV 1A SMAF |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount SMAF |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF | |
Operating Temperature - Junction | -55°C ~ 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.50900 | ¥5.09 |
100 | ¥0.27340 | ¥27.34 |
500 | ¥0.21492 | ¥107.46 |
1,000 | ¥0.14925 | ¥149.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.12364 | ¥370.92 |
6,000 | ¥0.11692 | ¥701.52 |
9,000 | ¥0.09950 | ¥895.50 |
30,000 | ¥0.09204 | ¥2,761.20 |
75,000 | ¥0.07960 | ¥5,970.00 |
150,000 | ¥0.06617 | ¥9,925.50 |