ABM8G-14.7456MHZ-4Y-T3 | |
---|---|
DigiKey Part Number | 535-10906-2-ND - Tape & Reel (TR) 535-10906-1-ND - Cut Tape (CT) 535-10906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-14.7456MHZ-4Y-T3 |
Description | CRYSTAL 14.7456MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-14.7456MHZ-4Y-T3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.90600 | ¥29.06 |
50 | ¥2.62040 | ¥131.02 |
100 | ¥2.50640 | ¥250.64 |
500 | ¥2.26024 | ¥1,130.12 |
1,000 | ¥2.16206 | ¥2,162.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.01563 | ¥6,046.89 |
6,000 | ¥1.92866 | ¥11,571.96 |
9,000 | ¥1.87963 | ¥16,916.67 |
15,000 | ¥1.81974 | ¥27,296.10 |
21,000 | ¥1.78138 | ¥37,408.98 |
30,000 | ¥1.74167 | ¥52,250.10 |