SB1200AH_R1_00001 | |
---|---|
DigiKey Part Number | 3757-SB1200AH_R1_00001TR-ND - Tape & Reel (TR) 3757-SB1200AH_R1_00001CT-ND - Cut Tape (CT) 3757-SB1200AH_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SB1200AH_R1_00001 |
Description | SURFACE MOUNT SCHOTTKY BARRIER R |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.8 µA @ 200 V | |
Capacitance @ Vr, F | 85pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20190 | ¥120.19 |
500 | ¥1.06544 | ¥532.72 |
1,000 | ¥0.82916 | ¥829.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52169 | ¥1,565.07 |
6,000 | ¥0.51310 | ¥3,078.60 |