G900P15K | |
---|---|
DigiKey Part Number | 3141-G900P15KTR-ND - Tape & Reel (TR) 3141-G900P15KCT-ND - Cut Tape (CT) 3141-G900P15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G900P15K |
Description | P-150V,-50A,RD(MAX)<80M@-10V,VTH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 50A (Tc) 96W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3918 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥10.25400 | ¥102.54 |
100 | ¥7.97500 | ¥797.50 |
500 | ¥6.75996 | ¥3,379.98 |
1,000 | ¥5.50664 | ¥5,506.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.18384 | ¥12,959.60 |
5,000 | ¥4.93700 | ¥24,685.00 |
12,500 | ¥4.70914 | ¥58,864.25 |