G2K8P15K | |
---|---|
DigiKey Part Number | 3141-G2K8P15KTR-ND - Tape & Reel (TR) 3141-G2K8P15KCT-ND - Cut Tape (CT) 3141-G2K8P15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G2K8P15K |
Description | P-150V,-12A,RD(MAX)<310M@-10V,VT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 150 V 12A (Tc) 59W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 310mOhm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 953 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 59W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.36100 | ¥53.61 |
100 | ¥3.71170 | ¥371.17 |
500 | ¥3.10134 | ¥1,550.67 |
1,000 | ¥2.63945 | ¥2,639.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.35080 | ¥5,877.00 |
5,000 | ¥2.22706 | ¥11,135.30 |
12,500 | ¥2.06209 | ¥25,776.12 |
25,000 | ¥2.04168 | ¥51,042.00 |