RD3P05BATTL1 | |
---|---|
DigiKey Part Number | 846-RD3P05BATTL1TR-ND - Tape & Reel (TR) 846-RD3P05BATTL1CT-ND - Cut Tape (CT) 846-RD3P05BATTL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RD3P05BATTL1 |
Description | PCH -100V -50A POWER MOSFET: RD3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 50A (Tc) 101W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | RD3P05BATTL1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 41mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4620 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 101W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥17.24900 | ¥172.49 |
100 | ¥13.72760 | ¥1,372.76 |
500 | ¥11.61572 | ¥5,807.86 |
1,000 | ¥9.85579 | ¥9,855.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.36295 | ¥23,407.38 |
5,000 | ¥9.01098 | ¥45,054.90 |