NTCLE203E3202SB0 | |
---|---|
DigiKey Part Number | BC2452-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE203E3202SB0 |
Description | THERM NTC 2.06KOHM 3528K BEAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 2.06k Bead |
Datasheet | Datasheet |
EDA/CAD Models | NTCLE203E3202SB0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 2.06k | |
Resistance Tolerance | ±1.93% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3528K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 100 mW | |
Length - Lead Wire | 1.58" (40.00mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥11.12400 | ¥111.24 |
500 | ¥6.86142 | ¥3,430.71 |
1,000 | ¥6.11959 | ¥6,119.59 |
5,000 | ¥5.56326 | ¥27,816.30 |
10,000 | ¥5.19238 | ¥51,923.80 |