G65P06D5 | |
---|---|
DigiKey Part Number | 3141-G65P06D5TR-ND - Tape & Reel (TR) 3141-G65P06D5CT-ND - Cut Tape (CT) 3141-G65P06D5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G65P06D5 |
Description | P60V,RD(MAX)<18M@-10V,VTH-2V~-3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 65A (Tc) 104W (Tc) Surface Mount 8-DFN (4.9x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5814 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 104W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (4.9x5.75) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.65000 | ¥66.50 |
100 | ¥5.17220 | ¥517.22 |
500 | ¥4.38420 | ¥2,192.10 |
1,000 | ¥3.57143 | ¥3,571.43 |
2,000 | ¥3.36204 | ¥6,724.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.20194 | ¥16,009.70 |
10,000 | ¥3.05415 | ¥30,541.50 |
25,000 | ¥3.04830 | ¥76,207.50 |