ABM3-18.432MHZ-B2-T | |
---|---|
DigiKey Part Number | 535-9104-2-ND - Tape & Reel (TR) 535-9104-1-ND - Cut Tape (CT) 535-9104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3-18.432MHZ-B2-T |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±20ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3-18.432MHZ-B2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.82700 | ¥48.27 |
50 | ¥4.35120 | ¥217.56 |
100 | ¥4.16150 | ¥416.15 |
500 | ¥3.75368 | ¥1,876.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.59130 | ¥3,591.30 |
2,000 | ¥3.43630 | ¥6,872.60 |
3,000 | ¥3.34894 | ¥10,046.82 |
5,000 | ¥3.24220 | ¥16,211.00 |
7,000 | ¥3.17385 | ¥22,216.95 |
10,000 | ¥3.10308 | ¥31,030.80 |
25,000 | ¥2.92881 | ¥73,220.25 |