VNC2-48L1C-REEL

DigiKey Part Number
768-1049-2-ND - Tape & Reel (TR)
768-1049-1-ND - Cut Tape (CT)
768-1049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNC2-48L1C-REEL
Description
IC USB HOST/DEVICE CTRL 48-LQFP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
USB Controller USB 2.0 SPI, UART Interface 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
VNC2-48L1C-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Controller
Interface
SPI, UART
Standards
USB 2.0
Voltage - Supply
3.3V
Current - Supply
25mA
Operating Temperature
-40°C ~ 85°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.76000¥42.76
25¥37.91560¥947.89
100¥36.38520¥3,638.52
250¥35.45008¥8,862.52
500¥35.06752¥17,533.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥35.06752¥52,601.28
Manufacturers Standard Package