V2-EVAL-EXT48 | |
---|---|
DigiKey Part Number | 768-1060-ND |
Manufacturer | |
Manufacturer Product Number | V2-EVAL-EXT48 |
Description | MOD V2-EVAL DAUGHTER CARD 48-PIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | VNC2 Vinculum-II Daughter Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Daughter Board | |
For Use With/Related Products | VNC2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.28000 | ¥125.28 |