UC232R-10-NE | |
---|---|
DigiKey Part Number | 768-1073-ND |
Manufacturer | |
Manufacturer Product Number | UC232R-10-NE |
Description | CABLE USB RS232 NO ENCLOSRE 10CM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB to RS232 Cable 0.33' (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | FTDI, Future Technology Devices International Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | USB to RS232 | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Plug | |
Convert To (Adapter End) | D-Sub, 9 Pin Male | |
Length | 0.33' (100.00mm) | |
Shielding | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥174.05000 | ¥174.05 |
10 | ¥157.62800 | ¥1,576.28 |
50 | ¥155.07660 | ¥7,753.83 |