09454521501 | |
---|---|
DigiKey Part Number | 1195-4843-ND |
Manufacturer | |
Manufacturer Product Number | 09454521501 |
Description | CABLE MOD 8P8C JACK-PLUG 0.66' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.66' (200.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09454521501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Panel Mount, Bulkhead | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.66' (200.0mm) | |
Shielding | Shielded | |
Color | - | |
Features | Circular Threaded Coupling | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥291.28000 | ¥291.28 |
10 | ¥255.08700 | ¥2,550.87 |
25 | ¥244.06760 | ¥6,101.69 |
50 | ¥236.19440 | ¥11,809.72 |
100 | ¥228.32210 | ¥22,832.21 |
250 | ¥215.72476 | ¥53,931.19 |