PKU4213DPI | |
---|---|
DigiKey Part Number | 2166-PKU4213DPI-ND |
Manufacturer | |
Manufacturer Product Number | PKU4213DPI |
Description | DC DC CONVERTER 12V 180W |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 15A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 180 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 94.6% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.44" H (33.0mm x 22.9mm x 11.3mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥351.95000 | ¥351.95 |
5 | ¥349.22800 | ¥1,746.14 |
10 | ¥346.47800 | ¥3,464.78 |
25 | ¥335.47560 | ¥8,386.89 |
40 | ¥318.97750 | ¥12,759.10 |
84 | ¥296.97893 | ¥24,946.23 |
252 | ¥292.57885 | ¥73,729.87 |