PKU4913DPIHS | |
---|---|
DigiKey Part Number | 2166-PKU4913DPIHS-ND |
Manufacturer | |
Manufacturer Product Number | PKU4913DPIHS |
Description | 36-75VIN; 12VOUT; 100W; BASEPLAT |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 8.3A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PKU4913DPIHS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8.3A | |
Power (Watts) | 100 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, Standby Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 94.8% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.44" H (33.0mm x 22.9mm x 11.3mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active High | |
Approval Agency | cURus, UL | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.96000 | ¥240.96 |
5 | ¥239.07000 | ¥1,195.35 |
20 | ¥237.21400 | ¥4,744.28 |
40 | ¥222.38925 | ¥8,895.57 |
80 | ¥203.85663 | ¥16,308.53 |
240 | ¥200.14992 | ¥48,035.98 |