PKB4913SINB | |
---|---|
DigiKey Part Number | 2166-PKB4913SINB-ND |
Manufacturer | |
Manufacturer Product Number | PKB4913SINB |
Description | DC DC CONVERTER 12V 90W |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 7.5A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 90 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 120°C (With Derating) | |
Efficiency | 91.2% | |
Mounting Type | Surface Mount | |
Package / Case | Eighth Brick | |
Size / Dimension | 2.30" L x 0.89" W x 0.33" H (58.4mm x 22.7mm x 8.4mm) | |
Supplier Device Package | Eighth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥387.01000 | ¥387.01 |
5 | ¥383.97200 | ¥1,919.86 |
10 | ¥380.95100 | ¥3,809.51 |
25 | ¥368.86000 | ¥9,221.50 |
40 | ¥350.71875 | ¥14,028.75 |
200 | ¥326.53100 | ¥65,306.20 |