ROA1285151 | |
---|---|
DigiKey Part Number | 2166-ROA1285151-ND |
Manufacturer | |
Manufacturer Product Number | ROA1285151 |
Description | PIM TEST BOARD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PIM4820B, PIM4328PD, PIM4328PDA - DC/DC, Step Down Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Flex Power Modules | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Partially Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | PIM4820B, PIM4328PD, PIM4328PDA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,039.78000 | ¥4,039.78 |