ROA1283836 | |
---|---|
DigiKey Part Number | 2166-ROA1283836-ND |
Manufacturer | |
Manufacturer Product Number | ROA1283836 |
Description | POL TEST BOARD, BMR462, BMR463, |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | BMR450, BMR451, BMR462, BMR463, BMR464 - Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Flex Power Modules | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | - | |
Outputs and Type | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | - | |
Frequency - Switching | - | |
Board Type | Partially Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BMR450, BMR451, BMR462, BMR463, BMR464 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,733.99000 | ¥2,733.99 |