PKU4111DPI | |
---|---|
DigiKey Part Number | 2166-PKU4111DPI-ND |
Manufacturer | |
Manufacturer Product Number | PKU4111DPI |
Description | DC DC CONVERTER 5V 135W |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 27A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 27A | |
Power (Watts) | 135 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 93.6% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.44" H (33.0mm x 22.9mm x 11.3mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥300.64000 | ¥300.64 |
5 | ¥298.29600 | ¥1,491.48 |
10 | ¥295.98800 | ¥2,959.88 |
25 | ¥291.36280 | ¥7,284.07 |
40 | ¥277.48925 | ¥11,099.57 |
84 | ¥254.36417 | ¥21,366.59 |
252 | ¥249.73964 | ¥62,934.39 |