PKU4611ASI | |
---|---|
DigiKey Part Number | 2166-PKU4611ASITR-ND - Tape & Reel (TR) 2166-PKU4611ASICT-ND - Cut Tape (CT) 2166-PKU4611ASIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PKU4611ASI |
Description | DC DC CONVERTER 5V 60W |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 12A 36V - 60V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 12A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C (With Derating) | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.33" H (33.0mm x 22.9mm x 8.4mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | Enable, Active Low | |
Approval Agency | CB, CSA, IEC, TUV, UL | |
Standard Number | 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.36000 | ¥164.36 |
5 | ¥163.12800 | ¥815.64 |
10 | ¥161.85600 | ¥1,618.56 |
25 | ¥159.32920 | ¥3,983.23 |
50 | ¥151.74180 | ¥7,587.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥139.09710 | ¥13,909.71 |
300 | ¥136.56763 | ¥40,970.29 |
500 | ¥134.54442 | ¥67,272.21 |