DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
685 In Stock | 1 : ¥164.36000 Cut Tape (CT) 100 : ¥139.09710 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 36V | 60V | 5V | - | - | - | 12A | 60 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C (With Derating) | 94% | Surface Mount | Sixteenth Brick | 1.30" L x 0.90" W x 0.33" H (33.0mm x 22.9mm x 8.4mm) | Sixteenth Brick | Enable, Active Low | CB, CSA, IEC, TUV, UL | 62368-1 | |||
78 In Stock | 1 : ¥156.56000 Cut Tape (CT) 100 : ¥132.48410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated Module | 1 | 36V | 60V | 5V | - | - | - | 12A | 60 W | 2.25 kV | ITE (Commercial) | Adjustable Output, Remote On/Off | -40°C ~ 125°C (With Derating) | 94% | Surface Mount | Sixteenth Brick | 1.30" L x 0.90" W x 0.33" H (33.0mm x 22.9mm x 8.4mm) | Sixteenth Brick | Enable, Active High | CB, CSA, IEC, TUV, UL | 62368-1 |