PLT18/10/2/S-3F46 | |
---|---|
DigiKey Part Number | 1779-1145-ND |
Manufacturer | |
Manufacturer Product Number | PLT18/10/2/S-3F46 |
Description | FERRITE CORE PLT 3F46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core PLT Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.094" (2.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 18 x 10 x 2 | |
Material | 3F46 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.094" (2.40mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.394" (10.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥5.22000 | ¥52.20 |
25 | ¥3.86280 | ¥96.57 |
50 | ¥3.67060 | ¥183.53 |
100 | ¥3.40120 | ¥340.12 |