ER23/3.6/13-3C92-S | |
---|---|
DigiKey Part Number | 1779-1095-ND |
Manufacturer | |
Manufacturer Product Number | ER23/3.6/13-3C92-S |
Description | FERRITE CORE ER 3C92 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core ER Type 0.913" (23.20mm) Length 0.492" (12.50mm) Width Diameter 0.142" (3.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 23 x 3.6 x 13 | |
Material | 3C92 | |
Diameter | - | |
Finish | Uncoated | |
Height | 0.142" (3.60mm) | |
Length | 0.913" (23.20mm) | |
Width | 0.492" (12.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.26700 | ¥122.67 |
25 | ¥9.32400 | ¥233.10 |
50 | ¥8.83440 | ¥441.72 |
200 | ¥8.64065 | ¥1,728.13 |