PLT20/14/2/S-3C95 | |
---|---|
DigiKey Part Number | 1779-1146-ND |
Manufacturer | |
Manufacturer Product Number | PLT20/14/2/S-3C95 |
Description | FERRITE CORE PLT 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core PLT Type 0.787" (20.00mm) Length 0.551" (14.00mm) Width Diameter 0.091" (2.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 20 x 14 x 2 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.091" (2.30mm) | |
Length | 0.787" (20.00mm) | |
Width | 0.551" (14.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥9.51300 | ¥95.13 |
25 | ¥7.04920 | ¥176.23 |
50 | ¥6.69720 | ¥334.86 |
100 | ¥5.99170 | ¥599.17 |
250 | ¥5.63936 | ¥1,409.84 |
500 | ¥5.28690 | ¥2,643.45 |
1,152 | ¥4.58202 | ¥5,278.49 |
5,760 | ¥4.40581 | ¥25,377.47 |