PLT14/5/1.5/S-3F46 | |
---|---|
DigiKey Part Number | 1779-1142-ND |
Manufacturer | |
Manufacturer Product Number | PLT14/5/1.5/S-3F46 |
Description | FERRITE CORE PLT 3F46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core PLT Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.059" (1.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 14 x 5 x 1.5 | |
Material | 3F46 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.059" (1.50mm) | |
Length | 0.551" (14.00mm) | |
Width | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥6.01000 | ¥60.10 |
25 | ¥4.45120 | ¥111.28 |
50 | ¥4.22860 | ¥211.43 |
100 | ¥3.78300 | ¥378.30 |
250 | ¥3.56100 | ¥890.25 |
500 | ¥3.33826 | ¥1,669.13 |
1,800 | ¥2.89320 | ¥5,207.76 |
5,400 | ¥2.78194 | ¥15,022.48 |