PLT22/16/2.5/S-3F46 | |
---|---|
DigiKey Part Number | 1779-1149-ND |
Manufacturer | |
Manufacturer Product Number | PLT22/16/2.5/S-3F46 |
Description | FERRITE CORE PLT 3F46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core PLT Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.114" (2.90mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 22 x 16 x 2.5 | |
Material | 3F46 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.114" (2.90mm) | |
Length | 0.858" (21.80mm) | |
Width | 0.622" (15.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥10.38000 | ¥103.80 |
25 | ¥7.68840 | ¥192.21 |
50 | ¥7.30600 | ¥365.30 |
100 | ¥6.53660 | ¥653.66 |
250 | ¥6.15184 | ¥1,537.96 |
500 | ¥5.76740 | ¥2,883.70 |
1,000 | ¥4.99838 | ¥4,998.38 |
5,000 | ¥4.80615 | ¥24,030.75 |