PLT43/28/4.1-3C95 | |
---|---|
DigiKey Part Number | 1779-1159-ND |
Manufacturer | |
Manufacturer Product Number | PLT43/28/4.1-3C95 |
Description | FERRITE CORE PLT 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core PLT Type 1.700" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.161" (4.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 43 x 28 x 4.1 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.161" (4.10mm) | |
Length | 1.700" (43.20mm) | |
Width | 1.098" (27.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.09000 | ¥30.09 |
10 | ¥25.81800 | ¥258.18 |
25 | ¥19.36560 | ¥484.14 |
50 | ¥18.82680 | ¥941.34 |
200 | ¥16.67555 | ¥3,335.11 |
400 | ¥15.59995 | ¥6,239.98 |
600 | ¥14.52405 | ¥8,714.43 |
1,000 | ¥13.44816 | ¥13,448.16 |