PLT32/20/3.2/R-3C95 | |
---|---|
DigiKey Part Number | 1779-1152-ND |
Manufacturer | |
Manufacturer Product Number | PLT32/20/3.2/R-3C95 |
Description | FERRITE CORE PLT 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core PLT Type 1.250" (31.75mm) Length 0.800" (20.32mm) Width Diameter 0.125" (3.18mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 32 x 20 x 3.2 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.125" (3.18mm) | |
Length | 1.250" (31.75mm) | |
Width | 0.800" (20.32mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.15000 | ¥16.15 |
10 | ¥13.95900 | ¥139.59 |
25 | ¥10.60600 | ¥265.15 |
50 | ¥10.04680 | ¥502.34 |
100 | ¥8.93140 | ¥893.14 |
250 | ¥8.37300 | ¥2,093.25 |
512 | ¥7.81465 | ¥4,001.10 |
1,024 | ¥7.17273 | ¥7,344.88 |
5,120 | ¥6.97739 | ¥35,724.24 |