203W301-25-0 | |
---|---|
DigiKey Part Number | A101509-ND |
Manufacturer | |
Manufacturer Product Number | 203W301-25-0 |
Description | HEATSHRINK BOOT SZ1 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot Black 1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 1 | |
Features | Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid, Irradiated | |
Large Diameter Supplied | 0.394" (10.01mm) | |
Large Diameter Recovered | 0.230" (5.84mm) | |
Small Diameter Supplied | 0.394" (10.01mm) | |
Small Diameter Recovered | 0.090" (2.29mm) | |
Large Recovered Length | 0.830" (21.08mm) | |
Small Recovered Length | 0.177" (4.50mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.140" (28.96mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.20000 | ¥163.20 |
10 | ¥141.45900 | ¥1,414.59 |
25 | ¥134.07440 | ¥3,351.86 |
50 | ¥132.13140 | ¥6,606.57 |
100 | ¥116.58670 | ¥11,658.67 |
250 | ¥108.81404 | ¥27,203.51 |
500 | ¥106.48216 | ¥53,241.08 |