E18/4/10/R-3C95 | |
---|---|
DigiKey Part Number | 1779-1008-ND |
Manufacturer | |
Manufacturer Product Number | E18/4/10/R-3C95 |
Description | FERRITE CORE E 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core E Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.157" (4.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 18 x 4 x 10 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.157" (4.00mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.394" (10.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.69700 | ¥86.97 |
25 | ¥6.44040 | ¥161.01 |
50 | ¥6.11920 | ¥305.96 |
100 | ¥5.47480 | ¥547.48 |
250 | ¥5.15308 | ¥1,288.27 |
500 | ¥4.83108 | ¥2,415.54 |
1,000 | ¥4.18693 | ¥4,186.93 |
5,000 | ¥4.02587 | ¥20,129.35 |