PLT38/25/3.8-3F4 | |
---|---|
DigiKey Part Number | 1779-1158-ND |
Manufacturer | |
Manufacturer Product Number | PLT38/25/3.8-3F4 |
Description | FERRITE CORE PLT 3F4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F4 Ferrite Core PLT Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.150" (3.81mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PLT | |
Supplier Device Package | PLT 38 x 25 x 3.8 | |
Material | 3F4 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.150" (3.81mm) | |
Length | 1.500" (38.10mm) | |
Width | 1.000" (25.40mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.70000 | ¥22.70 |
10 | ¥19.60400 | ¥196.04 |
25 | ¥14.89760 | ¥372.44 |
50 | ¥14.11380 | ¥705.69 |
220 | ¥12.54545 | ¥2,760.00 |
440 | ¥10.97739 | ¥4,830.05 |
1,100 | ¥10.07565 | ¥11,083.22 |
5,060 | ¥9.80118 | ¥49,593.97 |