EQ20/R-3C95 | |
---|---|
DigiKey Part Number | 1779-1090-ND |
Manufacturer | |
Manufacturer Product Number | EQ20/R-3C95 |
Description | FERRITE CORE EQ 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core EQ Type 0.787" (20.00mm) Length 0.551" (14.00mm) Width Diameter 0.248" (6.30mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | EQ | |
Supplier Device Package | EQ 20 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.248" (6.30mm) | |
Length | 0.787" (20.00mm) | |
Width | 0.551" (14.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
10 | ¥11.06000 | ¥110.60 |
25 | ¥8.19520 | ¥204.88 |
50 | ¥7.78540 | ¥389.27 |
100 | ¥6.96590 | ¥696.59 |
250 | ¥6.55580 | ¥1,638.95 |
500 | ¥6.14604 | ¥3,073.02 |
1,152 | ¥5.32655 | ¥6,136.19 |
5,760 | ¥5.12169 | ¥29,500.93 |