PC95EIR22/5.5/15-Z | |
---|---|
DigiKey Part Number | 445-180876-ND |
Manufacturer | |
Manufacturer Product Number | PC95EIR22/5.5/15-Z |
Description | FERRITE CORE HER 4.15UH 1SET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core HER, PLT Type 0.870" (22.10mm) Length 0.600" (15.25mm) Width Diameter 0.216" (5.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | HER, PLT | |
Supplier Device Package | EIR 22 x 5.5 x 15 | |
Material | PC95 | |
Diameter | - | |
Inductance Factor (Al) | 4.15 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.51 | |
Effective Length (le) mm | 46.1 | |
Effective Area (Ae) mm² | 23.2 | |
Minimum Core Cross Section (Amin) mm² | 36.3 | |
Effective Magnetic Volume (Ve) mm³ | 1070.0 | |
Finish | Uncoated | |
Height | 0.216" (5.50mm) | |
Length | 0.870" (22.10mm) | |
Width | 0.600" (15.25mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
256 | ¥11.68949 | ¥2,992.51 |
512 | ¥10.91027 | ¥5,586.06 |
1,280 | ¥10.01410 | ¥12,818.05 |
2,560 | ¥9.74133 | ¥24,937.80 |