5977001401 | |
---|---|
DigiKey Part Number | 1934-1602-ND |
Manufacturer | |
Manufacturer Product Number | 5977001401 |
Description | FERRITE CORE TOROID 77 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 77 Ferrite Core Toroid Type Length Width 1.000" (25.40mm) Diameter 0.320" (8.13mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 77 | |
Diameter | 1.000" (25.40mm) | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2000 | |
Effective Length (le) mm | 62.0 | |
Effective Area (Ae) mm² | 41.0 | |
Effective Magnetic Volume (Ve) mm³ | 2520.0 | |
Finish | Uncoated | |
Height | 0.320" (8.13mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.71000 | ¥10.71 |
10 | ¥9.66600 | ¥96.66 |
25 | ¥7.16160 | ¥179.04 |
50 | ¥6.80260 | ¥340.13 |
100 | ¥6.08690 | ¥608.69 |
250 | ¥5.72912 | ¥1,432.28 |
558 | ¥5.37100 | ¥2,997.02 |
1,116 | ¥4.97321 | ¥5,550.10 |