5975006401 | |
---|---|
DigiKey Part Number | 1934-5975006401-ND |
Manufacturer | |
Manufacturer Product Number | 5975006401 |
Description | FERRITE CORE TOROID 75 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 75 Ferrite Core Toroid Type Length Width 1.000" (25.40mm) Diameter 0.500" (12.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 75 | |
Diameter | 1.000" (25.40mm) | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 5000 | |
Effective Length (le) mm | 62.0 | |
Effective Area (Ae) mm² | 62.0 | |
Effective Magnetic Volume (Ve) mm³ | 3800.0 | |
Finish | Uncoated | |
Height | 0.500" (12.70mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.43000 | ¥13.43 |
10 | ¥11.58900 | ¥115.89 |
25 | ¥8.81040 | ¥220.26 |
50 | ¥8.34660 | ¥417.33 |
100 | ¥8.16350 | ¥816.35 |