5977001021 | |
---|---|
DigiKey Part Number | 1934-5977001021-ND |
Manufacturer | |
Manufacturer Product Number | 5977001021 |
Description | FERRITE CORE TOROID 1.365UH 77 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Plastic 77 Ferrite Core Toroid Type Length Width 1.187" (30.15mm) Diameter 0.325" (8.26mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5977001021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 77 | |
Diameter | 1.187" (30.15mm) | |
Inductance Factor (Al) | 1.365 µH | |
Tolerance | -30%, +25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2000 | |
Core Factor (ΣI/A) mm⁻¹ | 1.9811 | |
Effective Length (le) mm | 73.2 | |
Effective Area (Ae) mm² | 36.9 | |
Effective Magnetic Volume (Ve) mm³ | 2704.0 | |
Finish | Plastic | |
Height | 0.325" (8.26mm) | |
Length | - | |
Width | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥14.38400 | ¥143.84 |
25 | ¥10.93240 | ¥273.31 |
50 | ¥10.35620 | ¥517.81 |
100 | ¥9.20600 | ¥920.60 |
424 | ¥8.63033 | ¥3,659.26 |
848 | ¥8.05511 | ¥6,830.73 |
1,272 | ¥7.99114 | ¥10,164.73 |