2675000101 | |
---|---|
DigiKey Part Number | 1934-2675000101-ND |
Manufacturer | |
Manufacturer Product Number | 2675000101 |
Description | FERRITE CABLE CORES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 23Ohm @ 25MHz ID 0.055" Dia (1.40mm) OD 0.146" Dia (3.70mm) Length 0.138" (3.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 23Ohm @ 25MHz | |
Material | 75 | |
Inner Dimension | 0.055" Dia (1.40mm) | |
Outer Dimension | 0.146" Dia (3.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.71500 | ¥7.15 |
25 | ¥0.55120 | ¥13.78 |
50 | ¥0.45860 | ¥22.93 |
100 | ¥0.39500 | ¥39.50 |
250 | ¥0.31600 | ¥79.00 |
500 | ¥0.28426 | ¥142.13 |
1,000 | ¥0.27807 | ¥278.07 |