2673000701 | |
---|---|
DigiKey Part Number | 1934-1292-ND |
Manufacturer | |
Manufacturer Product Number | 2673000701 |
Description | FERRITE CORE SOLID 1.30MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.051" Dia (1.30mm) OD 0.138" Dia (3.51mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 73 | |
Inner Dimension | 0.051" Dia (1.30mm) | |
Outer Dimension | 0.138" Dia (3.51mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.44000 | ¥2.44 |
10 | ¥1.97900 | ¥19.79 |
25 | ¥1.67080 | ¥41.77 |
50 | ¥1.47020 | ¥73.51 |
100 | ¥1.31580 | ¥131.58 |
250 | ¥1.14544 | ¥286.36 |
500 | ¥1.03714 | ¥518.57 |
2,500 | ¥0.85998 | ¥2,149.95 |