2643021801 | |
---|---|
DigiKey Part Number | 1934-1339-ND |
Manufacturer | |
Manufacturer Product Number | 2643021801 |
Description | FERRITE CORE 131OHM SOLID 1.58MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 131Ohm @ 100MHz ID 0.062" Dia (1.58mm) OD 0.200" Dia (5.08mm) Length 0.437" (11.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 131Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.062" Dia (1.58mm) | |
Outer Dimension | 0.200" Dia (5.08mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.437" (11.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.92000 | ¥1.92 |
10 | ¥1.50000 | ¥15.00 |
25 | ¥1.24160 | ¥31.04 |
50 | ¥1.07080 | ¥53.54 |
100 | ¥0.96440 | ¥96.44 |
250 | ¥0.81408 | ¥203.52 |
500 | ¥0.72846 | ¥364.23 |
1,400 | ¥0.62129 | ¥869.81 |
5,600 | ¥0.59513 | ¥3,332.73 |