2643000801 | |
---|---|
DigiKey Part Number | 1934-1102-ND |
Manufacturer | |
Manufacturer Product Number | 2643000801 |
Description | FERRITE CORE 92OHM SOLID 2.39MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 92Ohm @ 100MHz ID 0.094" Dia (2.39mm) OD 0.296" Dia (7.52mm) Length 0.297" (7.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 92Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.094" Dia (2.39mm) | |
Outer Dimension | 0.296" Dia (7.52mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.297" (7.54mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.01000 | ¥2.01 |
10 | ¥1.53500 | ¥15.35 |
25 | ¥1.27320 | ¥31.83 |
50 | ¥1.09700 | ¥54.85 |
100 | ¥0.98710 | ¥98.71 |
250 | ¥0.83360 | ¥208.40 |
800 | ¥0.74576 | ¥596.61 |
1,600 | ¥0.63611 | ¥1,017.78 |
5,600 | ¥0.60929 | ¥3,412.02 |